Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Barrel
Thread Size
M18 x 1
Output Type
PNP
Detection Range
8 mm
Terminal Type
4-Pin M12 Connector
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
70mm
Maximum dc Voltage
30V
Mounting Type
Flush
Switching Current
200 mA
Housing Material
Brass Nickel Plated
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
500Hz
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Country of Origin
Indonesia
Product details
Extended Sensing Range
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.
Features and benefits
LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector
Pepperl + Fuchs
BD 45.859
BD 45.859 Each (Exc. Vat)
BD 50.445
BD 50.445 Each (inc. VAT)
1
BD 45.859
BD 45.859 Each (Exc. Vat)
BD 50.445
BD 50.445 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 45.859 |
| 5+ | BD 43.994 |
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Barrel
Thread Size
M18 x 1
Output Type
PNP
Detection Range
8 mm
Terminal Type
4-Pin M12 Connector
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
70mm
Maximum dc Voltage
30V
Mounting Type
Flush
Switching Current
200 mA
Housing Material
Brass Nickel Plated
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
500Hz
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Country of Origin
Indonesia
Product details
Extended Sensing Range
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.
Features and benefits
LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector
