Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Inductive Block Proximity Sensor, 10 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 257-2260Brand: Pepperl + FuchsManufacturers Part No.: NBN10-F10-E0
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

10 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

38.5mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

PBT

Width

25mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Depth

25.5mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

150 mA

Product details

Small Block Style

LED status display
PBT sensing face and housing material except for stock no. 257-2298 which has a PMMA sensing face and housing
Short circuit protection pulsing, and reverse polarity protection
Prewired 2m of 3 core PVC cable apart from stock no. 257-2298 which has 2m PUR cable

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Stock information temporarily unavailable.

BD 30.542

BD 30.542 Each (Exc. Vat)

BD 33.596

BD 33.596 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 10 mm Detection, NPN NO, 10 → 30 V dc

BD 30.542

BD 30.542 Each (Exc. Vat)

BD 33.596

BD 33.596 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 10 mm Detection, NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

10 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

38.5mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

PBT

Width

25mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Depth

25.5mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

150 mA

Product details

Small Block Style

LED status display
PBT sensing face and housing material except for stock no. 257-2298 which has a PMMA sensing face and housing
Short circuit protection pulsing, and reverse polarity protection
Prewired 2m of 3 core PVC cable apart from stock no. 257-2298 which has 2m PUR cable

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.