Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Block-Style Proximity Sensor, 3 mm Detection, 6 → 60 V dc, IP67

RS Stock No.: 458-5347Brand: Pepperl + FuchsManufacturers Part No.: NBN3-F31-Z8-V18
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Block

Detection Range

3 mm

Terminal Type

M18 Connector

IP Rating

IP67

Supply Voltage

6 → 60 V dc

Length

33.5mm

Width

65mm

Depth

36mm

Maximum dc Voltage

60V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Switching Frequency

500Hz

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Country of Origin

Singapore

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 3 mm Detection, 6 → 60 V dc, IP67

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 3 mm Detection, 6 → 60 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Block

Detection Range

3 mm

Terminal Type

M18 Connector

IP Rating

IP67

Supply Voltage

6 → 60 V dc

Length

33.5mm

Width

65mm

Depth

36mm

Maximum dc Voltage

60V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Switching Frequency

500Hz

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Country of Origin

Singapore