Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 4 mm Detection, PNP 2NO, 10 → 30 V dc

Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Body Style
Block
Detection Range
4 mm
Output Function
2NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
52mm
Mounting Type
Flush
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Standards Met
CCC, cCSAus Listed, CE, cULus Listed, EN 60947-5-2: 2007, IEC 60947-5-2: 2007
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Depth
20mm
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Country of Origin
Czech Republic
Product details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs
BD 58.690
BD 58.690 Each (Exc. Vat)
BD 64.559
BD 64.559 Each (inc. VAT)
1
BD 58.690
BD 58.690 Each (Exc. Vat)
BD 64.559
BD 64.559 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Body Style
Block
Detection Range
4 mm
Output Function
2NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
52mm
Mounting Type
Flush
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Standards Met
CCC, cCSAus Listed, CE, cULus Listed, EN 60947-5-2: 2007, IEC 60947-5-2: 2007
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Depth
20mm
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Country of Origin
Czech Republic
Product details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector