Pepperl + Fuchs Inductive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 30 V dc

RS Stock No.: 783-9993Brand: Pepperl + FuchsManufacturers Part No.: NBN40-U1-A2Distrelec Article No.: 30123605
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

40 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

118mm

Mounting Type

Non-Flush

Housing Material

Polyamide

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Country of Origin

Vietnam

Product details

Varikont DC Switch

New Varikont series of inductive proximity sensors with enhanced performance and environmental protection, yet in a dimensionally identical package.

Features and benefits

4 LEDs indicator for 360° all-round visibility
Tough PA & metal housing
M20 glandable cable entry
IP69K sealing

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 54.285

BD 54.285 Each (Exc. Vat)

BD 59.713

BD 59.713 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 30 V dc

BD 54.285

BD 54.285 Each (Exc. Vat)

BD 59.713

BD 59.713 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

40 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

118mm

Mounting Type

Non-Flush

Housing Material

Polyamide

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Country of Origin

Vietnam

Product details

Varikont DC Switch

New Varikont series of inductive proximity sensors with enhanced performance and environmental protection, yet in a dimensionally identical package.

Features and benefits

4 LEDs indicator for 360° all-round visibility
Tough PA & metal housing
M20 glandable cable entry
IP69K sealing

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more