Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 5 → 60 V dc

RS Stock No.: 280-6478Brand: Pepperl + FuchsManufacturers Part No.: NCB10-30GM40-Z0
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 60 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

150Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Product details

Two Wire dc

Features and benefits

St. steel housing with PBT sensing face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN 60947-5-2
Short circuit and reverse polarity protection

Pepperl + Fuchs

BD 46.414

BD 46.414 Each (Exc. Vat)

BD 51.055

BD 51.055 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 5 → 60 V dc

BD 46.414

BD 46.414 Each (Exc. Vat)

BD 51.055

BD 51.055 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 5 → 60 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 60 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

150Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Product details

Two Wire dc

Features and benefits

St. steel housing with PBT sensing face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN 60947-5-2
Short circuit and reverse polarity protection

Pepperl + Fuchs