Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Detection Range
40 mm
Body Style
Block
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 60 V dc
IP Rating
IP68
Length
65mm
Mounting Type
Flush
Housing Material
PBT
Width
80mm
Maximum dc Voltage
60V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
80 Hz
Standards Met
CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2
Short Circuit Overload Protection
Yes
Depth
40mm
Shielding
Unshielded
Maximum Switching Frequency
80Hz
Country of Origin
Indonesia
BD 104.802
BD 104.802 Each (Exc. Vat)
BD 115.282
BD 115.282 Each (inc. VAT)
1
BD 104.802
BD 104.802 Each (Exc. Vat)
BD 115.282
BD 115.282 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Detection Range
40 mm
Body Style
Block
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 60 V dc
IP Rating
IP68
Length
65mm
Mounting Type
Flush
Housing Material
PBT
Width
80mm
Maximum dc Voltage
60V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
80 Hz
Standards Met
CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2
Short Circuit Overload Protection
Yes
Depth
40mm
Shielding
Unshielded
Maximum Switching Frequency
80Hz
Country of Origin
Indonesia