Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
5 mm
Digital Switching Output Type
NAMUR
Output Function
NC
Cable Length
2m
Connection Type
Cable
Supply Voltage
8.2 V
Country of Origin
Indonesia
Stock information temporarily unavailable.
BD 39.138
BD 39.138 Each (Exc. Vat)
BD 43.052
BD 43.052 Each (inc. VAT)
Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor, M18, 5 mm Detection, NAMUR NC, 8.2 V
1
BD 39.138
BD 39.138 Each (Exc. Vat)
BD 43.052
BD 43.052 Each (inc. VAT)
Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor, M18, 5 mm Detection, NAMUR NC, 8.2 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
5 mm
Digital Switching Output Type
NAMUR
Output Function
NC
Cable Length
2m
Connection Type
Cable
Supply Voltage
8.2 V
Country of Origin
Indonesia