Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO+NC, 10 → 60 V dc

RS Stock No.: 831-3761Brand: Pepperl + FuchsManufacturers Part No.: NCB50-FP-A2-P1-V1Distrelec Article No.: 30123614
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

50 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 60 V dc

Length

109mm

IP Rating

IP68

Mounting Type

Flush

Width

84mm

Housing Material

PBT

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

80 Hz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Depth

40mm

Shielding

Unshielded

Maximum Switching Frequency

80Hz

Switching Current

200 mA

Country of Origin

Indonesia

Product details

Pepperl+Fuchs Inductive Sensors

Inductive sensors are available with different sensing and temperature ranges to suit a variety of industrial applications.

Block style
Flush or embeddable installation
LED indication

BD 108.251

BD 108.251 Each (Exc. Vat)

BD 119.076

BD 119.076 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO+NC, 10 → 60 V dc

BD 108.251

BD 108.251 Each (Exc. Vat)

BD 119.076

BD 119.076 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO+NC, 10 → 60 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

50 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 60 V dc

Length

109mm

IP Rating

IP68

Mounting Type

Flush

Width

84mm

Housing Material

PBT

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

80 Hz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Depth

40mm

Shielding

Unshielded

Maximum Switching Frequency

80Hz

Switching Current

200 mA

Country of Origin

Indonesia

Product details

Pepperl+Fuchs Inductive Sensors

Inductive sensors are available with different sensing and temperature ranges to suit a variety of industrial applications.

Block style
Flush or embeddable installation
LED indication