Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
4 mm
Digital Switching Output Type
NAMUR
Output Function
NC
Connection Type
Plug
Supply Voltage
8.2 V
Country of Origin
Indonesia
BD 30.256
BD 30.256 Each (Exc. Vat)
BD 33.282
BD 33.282 Each (inc. VAT)
1
BD 30.256
BD 30.256 Each (Exc. Vat)
BD 33.282
BD 33.282 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
4 mm
Digital Switching Output Type
NAMUR
Output Function
NC
Connection Type
Plug
Supply Voltage
8.2 V
Country of Origin
Indonesia