Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Thread Size
M8 x 1
Body Style
Barrel
Output Type
PNP
Detection Range
6 mm
Terminal Type
4-Pin M12 Connector
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
66mm
Maximum dc Voltage
30V
Mounting Type
Non-Flush
Switching Current
200 mA
Maximum Operating Temperature
+85°C
Housing Material
Brass
Maximum Switching Frequency
750Hz
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Standards Met
CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2
Minimum Operating Temperature
-25°C
Country of Origin
Czech Republic
BD 59.032
BD 59.032 Each (Exc. Vat)
BD 64.935
BD 64.935 Each (inc. VAT)
1
BD 59.032
BD 59.032 Each (Exc. Vat)
BD 64.935
BD 64.935 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 59.032 |
| 5+ | BD 56.672 |
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Thread Size
M8 x 1
Body Style
Barrel
Output Type
PNP
Detection Range
6 mm
Terminal Type
4-Pin M12 Connector
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
66mm
Maximum dc Voltage
30V
Mounting Type
Non-Flush
Switching Current
200 mA
Maximum Operating Temperature
+85°C
Housing Material
Brass
Maximum Switching Frequency
750Hz
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Standards Met
CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2
Minimum Operating Temperature
-25°C
Country of Origin
Czech Republic
