Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M14, 5 mm Detection, 8 V dc
RS Stock No.: 283-6329Brand: Pepperl + FuchsManufacturers Part No.: NJ5-11-N-GDistrelec Article No.: 13758022
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M14
Sensor Technology
Inductive
Detection Range
5 mm
Body Style
Threaded Barrel
Supply Voltage
8 V dc
IP Rating
IP68
Series
NJ5
Distrelec Product Id
13758022
Distrelec Product Id
13758022
Country of Origin
Indonesia
Stock information temporarily unavailable.
BD 30.470
BD 30.470 Each (Exc. Vat)
BD 33.517
BD 33.517 Each (inc. VAT)
Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M14, 5 mm Detection, 8 V dc
1
BD 30.470
BD 30.470 Each (Exc. Vat)
BD 33.517
BD 33.517 Each (inc. VAT)
Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M14, 5 mm Detection, 8 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M14
Sensor Technology
Inductive
Detection Range
5 mm
Body Style
Threaded Barrel
Supply Voltage
8 V dc
IP Rating
IP68
Series
NJ5
Distrelec Product Id
13758022
Distrelec Product Id
13758022
Country of Origin
Indonesia