Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
10 mm
Digital Switching Output Type
PNP
Output Function
NO
Cable Length
2m
Connection Type
Cable
Supply Voltage
10 → 30 V
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 54.566
BD 54.566 Each (Exc. Vat)
BD 60.023
BD 60.023 Each (inc. VAT)
Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor, M18, 10 mm Detection, PNP NO, 10 → 30 V
1
BD 54.566
BD 54.566 Each (Exc. Vat)
BD 60.023
BD 60.023 Each (inc. VAT)
Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor, M18, 10 mm Detection, PNP NO, 10 → 30 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Inductive
Body Style
Barrel
Detection Range
10 mm
Digital Switching Output Type
PNP
Output Function
NO
Cable Length
2m
Connection Type
Cable
Supply Voltage
10 → 30 V
Country of Origin
Czech Republic