Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V

RS Stock No.: 397-823Brand: Pepperl + FuchsManufacturers Part No.: NMB3-8GM50-E2-V1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

50mm

Connection Type

Plug

Supply Voltage

10 → 30 V

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 56.590

BD 56.590 Each (Exc. Vat)

BD 62.249

BD 62.249 Each (inc. VAT)

Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V

BD 56.590

BD 56.590 Each (Exc. Vat)

BD 62.249

BD 62.249 Each (inc. VAT)

Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

50mm

Connection Type

Plug

Supply Voltage

10 → 30 V

Country of Origin

Czech Republic