Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Cylindrical
Detection Type
Diffuse
Detection Range
200 mm
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
4 Pin, M12
Communication Protocol
Plug and Connect
Country of Origin
Vietnam
Stock information temporarily unavailable.
BD 34.771
BD 34.771 Each (Exc. Vat)
BD 38.248
BD 38.248 Each (inc. VAT)
Pepperl + Fuchs Diffuse Photoelectric Sensor, Cylindrical Sensor, 200 mm Detection Range Plug and Connect
1
BD 34.771
BD 34.771 Each (Exc. Vat)
BD 38.248
BD 38.248 Each (inc. VAT)
Pepperl + Fuchs Diffuse Photoelectric Sensor, Cylindrical Sensor, 200 mm Detection Range Plug and Connect
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Cylindrical
Detection Type
Diffuse
Detection Range
200 mm
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
4 Pin, M12
Communication Protocol
Plug and Connect
Country of Origin
Vietnam