Pepperl + Fuchs Inductive Block Proximity Sensor, M8, 2.5 mm Detection 0-10 V, 18 → 30 V dc

RS Stock No.: 814-0181Brand: Pepperl + FuchsManufacturers Part No.: PMI14V-F112-U-V3
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Block

Analogue Switching Output Type

0-10 V

Connection Type

M8

Supply Voltage

18 → 30 V dc

Length

25mm

IP Rating

IP67

Mounting Type

Flush

Width

35mm

Housing Material

Polyamide

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Depth

41mm

Country of Origin

Germany

Product details

Inductive Positioning Sensors

Benefits of the Pepperl+Fuchs inductive sensors include built-in diagnostic functions, which shows the loss of the actuator from the measuring or detection area. The inductive position and angle measurement systems also have integrated temperature compensation, making them well suited for outdoor and harsh environments.
Both linear and rotary positioning sensors are available.

Pepperl + Fuchs Inductive Position Measuring System

The inductive position measuring systems PMI offers an ideal solution for any industrial positioning task. The system easily adjusts linear movements from millimeters to meters, or partial rotary motion to full circle motion. The measuring system comprises of the PMI sensor and a robust steel actuator.

Stock information temporarily unavailable.

BD 120.978

BD 120.978 Each (Exc. Vat)

BD 133.076

BD 133.076 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, M8, 2.5 mm Detection 0-10 V, 18 → 30 V dc

BD 120.978

BD 120.978 Each (Exc. Vat)

BD 133.076

BD 133.076 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, M8, 2.5 mm Detection 0-10 V, 18 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Block

Analogue Switching Output Type

0-10 V

Connection Type

M8

Supply Voltage

18 → 30 V dc

Length

25mm

IP Rating

IP67

Mounting Type

Flush

Width

35mm

Housing Material

Polyamide

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Depth

41mm

Country of Origin

Germany

Product details

Inductive Positioning Sensors

Benefits of the Pepperl+Fuchs inductive sensors include built-in diagnostic functions, which shows the loss of the actuator from the measuring or detection area. The inductive position and angle measurement systems also have integrated temperature compensation, making them well suited for outdoor and harsh environments.
Both linear and rotary positioning sensors are available.

Pepperl + Fuchs Inductive Position Measuring System

The inductive position measuring systems PMI offers an ideal solution for any industrial positioning task. The system easily adjusts linear movements from millimeters to meters, or partial rotary motion to full circle motion. The measuring system comprises of the PMI sensor and a robust steel actuator.