Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Detection Range
30 mm
Body Style
Ring
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
18 → 30 V dc
Length
110mm
IP Rating
IP67
Mounting Type
Non-Flush
Width
26mm
Housing Material
ABS
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
76.5mm
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Switching Current
100 mA
Reverse Polarity Protection
Yes
Product details
Inductive Positioning Sensors
Benefits of the Pepperl+Fuchs inductive sensors include built-in diagnostic functions, which shows the loss of the actuator from the measuring or detection area. The inductive position and angle measurement systems also have integrated temperature compensation, making them well suited for outdoor and harsh environments.
Both linear and rotary positioning sensors are available.
Pepperl + Fuchs Inductive Position Measuring System
The inductive position measuring systems PMI offers an ideal solution for any industrial positioning task. The system easily adjusts linear movements from millimeters to meters, or partial rotary motion to full circle motion. The measuring system comprises of the PMI sensor and a robust steel actuator.
BD 158.516
BD 158.516 Each (Exc. Vat)
BD 174.368
BD 174.368 Each (inc. VAT)
1
BD 158.516
BD 158.516 Each (Exc. Vat)
BD 174.368
BD 174.368 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Detection Range
30 mm
Body Style
Ring
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
18 → 30 V dc
Length
110mm
IP Rating
IP67
Mounting Type
Non-Flush
Width
26mm
Housing Material
ABS
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
76.5mm
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Switching Current
100 mA
Reverse Polarity Protection
Yes
Product details
Inductive Positioning Sensors
Benefits of the Pepperl+Fuchs inductive sensors include built-in diagnostic functions, which shows the loss of the actuator from the measuring or detection area. The inductive position and angle measurement systems also have integrated temperature compensation, making them well suited for outdoor and harsh environments.
Both linear and rotary positioning sensors are available.
Pepperl + Fuchs Inductive Position Measuring System
The inductive position measuring systems PMI offers an ideal solution for any industrial positioning task. The system easily adjusts linear movements from millimeters to meters, or partial rotary motion to full circle motion. The measuring system comprises of the PMI sensor and a robust steel actuator.