Pepperl + Fuchs Reflector for Use with Photoelectric Sensor

RS Stock No.: 780-0068Brand: Pepperl + FuchsManufacturers Part No.: REF-MH23
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

Reflector

For Use With

Photoelectric Sensor

Country of Origin

Germany

Product details

Ultra Small Photoelectric Sensors - R2 Series

The R2 series of sensors from Pepperl & Fuchs are ultra small sensors that are suitable for tight spaces, this combined with the photoelectric sensors high performance makes them suitable for many applications including the for use in the paper and print industry, semiconductor and solar power sector, assembly automation and anywhere in automation where space is a premium. Special features of the R2 series sensors include the 45° cable outlet which allows greater mounting flexibility.

Improvement in machine availability with abrasion-resistant, antistatic glass front
LED indication
Dimensions: 24 x 7.5 x 11.2 mm

You may be interested in
Stock information temporarily unavailable.

BD 11.968

BD 11.968 Each (Exc. Vat)

BD 13.165

BD 13.165 Each (inc. VAT)

Pepperl + Fuchs Reflector for Use with Photoelectric Sensor

BD 11.968

BD 11.968 Each (Exc. Vat)

BD 13.165

BD 13.165 Each (inc. VAT)

Pepperl + Fuchs Reflector for Use with Photoelectric Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Accessory Type

Reflector

For Use With

Photoelectric Sensor

Country of Origin

Germany

Product details

Ultra Small Photoelectric Sensors - R2 Series

The R2 series of sensors from Pepperl & Fuchs are ultra small sensors that are suitable for tight spaces, this combined with the photoelectric sensors high performance makes them suitable for many applications including the for use in the paper and print industry, semiconductor and solar power sector, assembly automation and anywhere in automation where space is a premium. Special features of the R2 series sensors include the 45° cable outlet which allows greater mounting flexibility.

Improvement in machine availability with abrasion-resistant, antistatic glass front
LED indication
Dimensions: 24 x 7.5 x 11.2 mm

You may be interested in