Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 9 m Detection Range

RS Stock No.: 817-1605Brand: Pepperl + FuchsManufacturers Part No.: RLK31-54/31/115Distrelec Article No.: 30123717
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

9 m

Output Type

PUSH/PULL

Electrical Connection

5 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Maximum Current

3 A

Response Time

=25 ms

Minimum Operating Temperature

-25°C

Housing Material

PC

Maximum Operating Temperature

+55°C

Distrelec Product Id

30123717

Country of Origin

Vietnam

Product details

RLK31 Retro Reflective Block Style AC/DC Photoelectric Sensors

The RLK31 range of retro-reflective photoelectric sensors from Pepperl + Fuchs offers a compact sensor suitable for factory automation applications within industrial environments. Retro- reflective sensors work through emitting a beam of light which is then mirrored from a partnered reflector, the reflected light is then detected by the receiver unit. The sensors are triggered when the light beam between the sensor and reflector is broken by an object. Retro reflective sensors are used in part presence detection applications.

Compact and stable housing
Operating voltage AC / DC
Relay output

Stock information temporarily unavailable.

BD 46.172

BD 46.172 Each (Exc. Vat)

BD 50.789

BD 50.789 Each (inc. VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 9 m Detection Range

BD 46.172

BD 46.172 Each (Exc. Vat)

BD 50.789

BD 50.789 Each (inc. VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 9 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

9 m

Output Type

PUSH/PULL

Electrical Connection

5 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Maximum Current

3 A

Response Time

=25 ms

Minimum Operating Temperature

-25°C

Housing Material

PC

Maximum Operating Temperature

+55°C

Distrelec Product Id

30123717

Country of Origin

Vietnam

Product details

RLK31 Retro Reflective Block Style AC/DC Photoelectric Sensors

The RLK31 range of retro-reflective photoelectric sensors from Pepperl + Fuchs offers a compact sensor suitable for factory automation applications within industrial environments. Retro- reflective sensors work through emitting a beam of light which is then mirrored from a partnered reflector, the reflected light is then detected by the receiver unit. The sensors are triggered when the light beam between the sensor and reflector is broken by an object. Retro reflective sensors are used in part presence detection applications.

Compact and stable housing
Operating voltage AC / DC
Relay output