Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 20 m Detection Range

RS Stock No.: 463-8750Brand: Pepperl + FuchsManufacturers Part No.: RLK39-55/31/35/40A/116
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

20 m

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Maximum Current

3 A

Response Time

=20 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

PBT

Country of Origin

Vietnam

Product details

RL/RLK39 Series Retro-Reflective

Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment

Supplied with

mounting bracket and reflector.

Stock information temporarily unavailable.

BD 149.655

BD 149.655 Each (Exc. Vat)

BD 164.621

BD 164.621 Each (inc. VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 20 m Detection Range

BD 149.655

BD 149.655 Each (Exc. Vat)

BD 164.621

BD 164.621 Each (inc. VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 20 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

20 m

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Maximum Current

3 A

Response Time

=20 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

PBT

Country of Origin

Vietnam

Product details

RL/RLK39 Series Retro-Reflective

Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment

Supplied with

mounting bracket and reflector.