Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 2 m Detection, NPN NO/NC, 10 → 30 V dc

RS Stock No.: 280-6642Brand: Pepperl + FuchsManufacturers Part No.: UB2000-30GM-E4-V15
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

2 m

Output Function

NO/NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

94mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

3.3Hz

Switching Current

200 mA

Switching Frequency

3.3 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Product details

M30 Single Switch & Programmer

Switch

Nickel plated brass body
5 different output functions can be set
Synchronisation and deactivation features
Insensitive to compressed air
Compatible lead type is M12 5-pin Plug-In
For mounting brackets see stock no. 280-6866

Programmer

Removes the need for linking cables etc programming is performed using two buttons only. Switching distances and functions are retained when the programming unit is removed and/or the power is switched off

UB and UC Series Barrel Style Switched Output

BD 119.570

BD 119.570 Each (Exc. Vat)

BD 131.527

BD 131.527 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 2 m Detection, NPN NO/NC, 10 → 30 V dc

BD 119.570

BD 119.570 Each (Exc. Vat)

BD 131.527

BD 131.527 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 2 m Detection, NPN NO/NC, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

2 m

Output Function

NO/NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

94mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

3.3Hz

Switching Current

200 mA

Switching Frequency

3.3 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Product details

M30 Single Switch & Programmer

Switch

Nickel plated brass body
5 different output functions can be set
Synchronisation and deactivation features
Insensitive to compressed air
Compatible lead type is M12 5-pin Plug-In
For mounting brackets see stock no. 280-6866

Programmer

Removes the need for linking cables etc programming is performed using two buttons only. Switching distances and functions are retained when the programming unit is removed and/or the power is switched off

UB and UC Series Barrel Style Switched Output