Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection 4-20 mA, 10 → 30 V dc

RS Stock No.: 510-3716Brand: Pepperl + FuchsManufacturers Part No.: UB300-18GM40-I-V1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

300 mm

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50.2mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

20 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

BD 115.016

BD 115.016 Each (Exc. Vat)

BD 126.518

BD 126.518 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection 4-20 mA, 10 → 30 V dc

BD 115.016

BD 115.016 Each (Exc. Vat)

BD 126.518

BD 126.518 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection 4-20 mA, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

300 mm

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50.2mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

20 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C