Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M12, 400 mm Detection 4-20 mA, 10 → 30 V dc

RS Stock No.: 458-5094Brand: Pepperl + FuchsManufacturers Part No.: UB400-12GM-I-V1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

400 mm

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

70mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

20 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Singapore

Stock information temporarily unavailable.

BD 183.376

BD 183.376 Each (Exc. Vat)

BD 201.714

BD 201.714 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M12, 400 mm Detection 4-20 mA, 10 → 30 V dc

BD 183.376

BD 183.376 Each (Exc. Vat)

BD 201.714

BD 201.714 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M12, 400 mm Detection 4-20 mA, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

400 mm

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

70mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

20 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Singapore