Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 4 m Detection, PNP NO/NC, 10 → 30 V dc

Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
4 m
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
108mm
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
1.5Hz
Switching Current
200 mA
Switching Frequency
1.5 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Singapore
Product details
M30 Single Switch & Programmer
Switch
Nickel plated brass body
5 different output functions can be set
Synchronisation and deactivation features
Insensitive to compressed air
Compatible lead type is M12 5-pin Plug-In
For mounting brackets see stock no. 280-6866
Programmer
Removes the need for linking cables etc programming is performed using two buttons only. Switching distances and functions are retained when the programming unit is removed and/or the power is switched off
UB and UC Series Barrel Style Switched Output
BD 132.198
BD 132.198 Each (Exc. Vat)
BD 145.418
BD 145.418 Each (inc. VAT)
1
BD 132.198
BD 132.198 Each (Exc. Vat)
BD 145.418
BD 145.418 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
4 m
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
108mm
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
1.5Hz
Switching Current
200 mA
Switching Frequency
1.5 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Singapore
Product details
M30 Single Switch & Programmer
Switch
Nickel plated brass body
5 different output functions can be set
Synchronisation and deactivation features
Insensitive to compressed air
Compatible lead type is M12 5-pin Plug-In
For mounting brackets see stock no. 280-6866
Programmer
Removes the need for linking cables etc programming is performed using two buttons only. Switching distances and functions are retained when the programming unit is removed and/or the power is switched off
