Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 399-5119Brand: Pepperl + FuchsManufacturers Part No.: UB500-18GM75-E4-V15
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

500 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

85mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

8Hz

Switching Current

200 mA

Switching Frequency

8 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Singapore

Product details

M18 Single & Dual Switch

Nickel plated brass body
Switching current of 200mA and no load current of 50mA

UB and UC Series Barrel Style Switched Output

Stock information temporarily unavailable.

BD 137.849

BD 137.849 Each (Exc. Vat)

BD 151.634

BD 151.634 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection, NPN NO, 10 → 30 V dc

BD 137.849

BD 137.849 Each (Exc. Vat)

BD 151.634

BD 151.634 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection, NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

500 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

85mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

8Hz

Switching Current

200 mA

Switching Frequency

8 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Singapore

Product details

M18 Single & Dual Switch

Nickel plated brass body
Switching current of 200mA and no load current of 50mA

UB and UC Series Barrel Style Switched Output