Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 80 → 2000 mm Detection, NPN Output, 10 → 30 V

RS Stock No.: 399-5096Brand: Pepperl + FuchsManufacturers Part No.: UC2000-30GM-E7R2-V15
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30 x 1.5

Body Style

Barrel

Output Type

NPN

Detection Range

80 → 2000 mm

Terminal Type

5-Pin M12 Connector

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

121.5mm

Switching Frequency

≤2.5 Hz

Maximum dc Voltage

30V

Switching Current

200 mA

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 80 → 2000 mm Detection, NPN Output, 10 → 30 V

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 80 → 2000 mm Detection, NPN Output, 10 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30 x 1.5

Body Style

Barrel

Output Type

NPN

Detection Range

80 → 2000 mm

Terminal Type

5-Pin M12 Connector

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

121.5mm

Switching Frequency

≤2.5 Hz

Maximum dc Voltage

30V

Switching Current

200 mA

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes