Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 500 mm Detection, IO-Link, 10 → 30 V dc

RS Stock No.: 891-9369Brand: Pepperl + FuchsManufacturers Part No.: UC500-30GM-2EP-IO-V15
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

500 mm

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

81mm

Housing Material

Polyamide, Stainless Steel, TPU

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

11Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

11 Hz

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN, IEC, IO-Link

Short Circuit Overload Protection

Yes

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

Country of Origin

Singapore

Product details

M30 Single & Dual Switch

Pepperl and Fuchs M30 single and dual switches.

Stainless steel body
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In

UB and UC Series Barrel Style Switched Output

BD 145.954

BD 145.954 Each (Exc. Vat)

BD 160.549

BD 160.549 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 500 mm Detection, IO-Link, 10 → 30 V dc

BD 145.954

BD 145.954 Each (Exc. Vat)

BD 160.549

BD 160.549 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 500 mm Detection, IO-Link, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

500 mm

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

81mm

Housing Material

Polyamide, Stainless Steel, TPU

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

11Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

11 Hz

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN, IEC, IO-Link

Short Circuit Overload Protection

Yes

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

Country of Origin

Singapore

Product details

M30 Single & Dual Switch

Pepperl and Fuchs M30 single and dual switches.

Stainless steel body
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In

UB and UC Series Barrel Style Switched Output