Technical Document
Specifications
Brand
Pepperl + FuchsBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
Analogue, PNP-NO/NC
Detection Range
45 → 500 mm
Terminal Type
M12 - 5 Pin
IP Rating
IP65
Supply Voltage
20 → 30 V dc
Length
88.8mm
Switching Frequency
≤5 Hz
Maximum dc Voltage
30V
Switching Current
300 mA
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Standards Met
CCC, cCSAus Listed, CE, cULus Listed, EN, IEC
Short Circuit Overload Protection
Yes
Country of Origin
Singapore
Product details
M30 Single & Dual Switch
Pepperl and Fuchs M30 single and dual switches.
Stainless steel body
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In
UB and UC Series Barrel Style Switched Output
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
Analogue, PNP-NO/NC
Detection Range
45 → 500 mm
Terminal Type
M12 - 5 Pin
IP Rating
IP65
Supply Voltage
20 → 30 V dc
Length
88.8mm
Switching Frequency
≤5 Hz
Maximum dc Voltage
30V
Switching Current
300 mA
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Standards Met
CCC, cCSAus Listed, CE, cULus Listed, EN, IEC
Short Circuit Overload Protection
Yes
Country of Origin
Singapore
Product details
M30 Single & Dual Switch
Pepperl and Fuchs M30 single and dual switches.
Stainless steel body
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In
