Pepperl + Fuchs Right Angle Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 891-9463Brand: Pepperl + FuchsManufacturers Part No.: V15-W-5M-PUR
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number of Cores

5

Sheath Material

PUR

Length

5m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Connector 2 Number of Contacts

5

Current Rating

4 A

Voltage Rating

60 V dc

IP Rating

IP67, IP68, IP69

Operating Temperature Range

-25 → +100 °C

Country of Origin

Hungary

Product details

Pepperl & Fuchs M12 Connector Cables

Industrial standard connector cables for use with M12 connector Pepperl & Fuchs factory automation sensors.

Pepperl + Fuchs

Stock information temporarily unavailable.

BD 9.740

BD 9.740 Each (Exc. Vat)

BD 10.714

BD 10.714 Each (inc. VAT)

Pepperl + Fuchs Right Angle Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5m

BD 9.740

BD 9.740 Each (Exc. Vat)

BD 10.714

BD 10.714 Each (inc. VAT)

Pepperl + Fuchs Right Angle Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Cores

5

Sheath Material

PUR

Length

5m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Connector 2 Number of Contacts

5

Current Rating

4 A

Voltage Rating

60 V dc

IP Rating

IP67, IP68, IP69

Operating Temperature Range

-25 → +100 °C

Country of Origin

Hungary

Product details

Pepperl & Fuchs M12 Connector Cables

Industrial standard connector cables for use with M12 connector Pepperl & Fuchs factory automation sensors.

Pepperl + Fuchs