Pepperl + Fuchs Programmer

Technical Document
Specifications
Brand
Pepperl + FuchsAccessory Type
Programmer
Application
Addressing Device
Distrelec Product Id
30401173
Country of Origin
Indonesia
Product details
AS-I Handheld Programmer
Determining the slave address
Readdressing with checking
The slave connection is short-circuit and overload proof
Addressing or programming up to a maximum of 62 slaves (A/B slaves)
Dimensions: 126 (H) x 70 (W) x 129 (D)
MODE key for switching between the different operating modes
Optional optical interface
Battery charger included with delivery display
Actuator Sensor Interface (AS-I)
BD 200.470
BD 200.470 Each (Exc. Vat)
BD 220.517
BD 220.517 Each (inc. VAT)
1
BD 200.470
BD 200.470 Each (Exc. Vat)
BD 220.517
BD 220.517 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsAccessory Type
Programmer
Application
Addressing Device
Distrelec Product Id
30401173
Country of Origin
Indonesia
Product details
AS-I Handheld Programmer
Determining the slave address
Readdressing with checking
The slave connection is short-circuit and overload proof
Addressing or programming up to a maximum of 62 slaves (A/B slaves)
Dimensions: 126 (H) x 70 (W) x 129 (D)
MODE key for switching between the different operating modes
Optional optical interface
Battery charger included with delivery display