Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Pepperl + Fuchs 1 Channel Zener Barrier, ATEX

RS Stock No.: 793-4266Brand: Pepperl + FuchsManufacturers Part No.: Z715
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

1

Module Type

Zener Barrier

Barrier Type

Zener Barrier

Maximum Voltage

250V

Hazardous Area Certification

ATEX

Safety Current Resistance

107Ω

Minimum Operating Temperature

-20°C

Supply Voltage

13.3V dc

Maximum Current

150mA

Maximum Operating Temperature

+60°C

Safety Current Maximum

150mA

Safety Voltage Maximum

250 V

Operating Temperature Range

-20 → +60°C

Country of Origin

Indonesia

Product details

P&F Single Channel Zener Diode Barriers

Zener barriers provide cost saving Ex-protection for various applications in process automation systems. The amount of energy transferred to the hazardous location is limited to a safe level incapable of igniting the explosive atmosphere.

Typical application - transmitters, transducers, solenoid valves and relays

Isolation Barriers

Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G

Stock information temporarily unavailable.

BD 50.106

BD 50.106 Each (Exc. Vat)

BD 55.117

BD 55.117 Each (inc. VAT)

Pepperl + Fuchs 1 Channel Zener Barrier, ATEX

BD 50.106

BD 50.106 Each (Exc. Vat)

BD 55.117

BD 55.117 Each (inc. VAT)

Pepperl + Fuchs 1 Channel Zener Barrier, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

1

Module Type

Zener Barrier

Barrier Type

Zener Barrier

Maximum Voltage

250V

Hazardous Area Certification

ATEX

Safety Current Resistance

107Ω

Minimum Operating Temperature

-20°C

Supply Voltage

13.3V dc

Maximum Current

150mA

Maximum Operating Temperature

+60°C

Safety Current Maximum

150mA

Safety Voltage Maximum

250 V

Operating Temperature Range

-20 → +60°C

Country of Origin

Indonesia

Product details

P&F Single Channel Zener Diode Barriers

Zener barriers provide cost saving Ex-protection for various applications in process automation systems. The amount of energy transferred to the hazardous location is limited to a safe level incapable of igniting the explosive atmosphere.

Typical application - transmitters, transducers, solenoid valves and relays

Isolation Barriers

Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G