Stainless Steel Cable Gland Kit, M20 Thread, 9.6mm min., 14mm max., IP66, IP68

RS Stock No.: 458-4237Brand: PeppersManufacturers Part No.: A2LSFK1/20/M20
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Peppers

Thread Size

M20

Maximum Cable Diameter

14mm

Minimum Cable Diameter

9.6mm

Material

Stainless Steel

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Number of Pieces

1

Number of Cores

1

Operating Temperature Range

-20 → +85 °C

Kit Includes

Gland, Lock Nuts, Seal, Washer

Country of Origin

United Kingdom

Product details

IP68 Metric Stainless Steel A2LF Gland

The IP68 metric stainless steel gland provides a controlled pull resistant environmental displacement seal on cables outer sheaths. This minimises damage to cold flow characteristic cables. The glands maintain IP66 and IP68 up to 25 m. They are also deluge proof without using any additional seals or deluge boots.

Features and Benefits

• For use with PVC/PVC PILC/PVC XPLE/PVC Cables
• Stainless steel flameproof gland reference A2LF
• Intended for use with non-armoured cables
• Approval certificate available on request

Supplied with

Locknut, earth tag, integral O ring seal and black PCP shroud.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

BD 42.432

BD 42.432 1 Kit (Exc. Vat)

BD 46.675

BD 46.675 1 Kit (inc. VAT)

Stainless Steel Cable Gland Kit, M20 Thread, 9.6mm min., 14mm max., IP66, IP68

BD 42.432

BD 42.432 1 Kit (Exc. Vat)

BD 46.675

BD 46.675 1 Kit (inc. VAT)

Stainless Steel Cable Gland Kit, M20 Thread, 9.6mm min., 14mm max., IP66, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 42.432
5 - 9BD 40.315
10+BD 38.714

Technical Document

Specifications

Brand

Peppers

Thread Size

M20

Maximum Cable Diameter

14mm

Minimum Cable Diameter

9.6mm

Material

Stainless Steel

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Number of Pieces

1

Number of Cores

1

Operating Temperature Range

-20 → +85 °C

Kit Includes

Gland, Lock Nuts, Seal, Washer

Country of Origin

United Kingdom

Product details

IP68 Metric Stainless Steel A2LF Gland

The IP68 metric stainless steel gland provides a controlled pull resistant environmental displacement seal on cables outer sheaths. This minimises damage to cold flow characteristic cables. The glands maintain IP66 and IP68 up to 25 m. They are also deluge proof without using any additional seals or deluge boots.

Features and Benefits

• For use with PVC/PVC PILC/PVC XPLE/PVC Cables
• Stainless steel flameproof gland reference A2LF
• Intended for use with non-armoured cables
• Approval certificate available on request

Supplied with

Locknut, earth tag, integral O ring seal and black PCP shroud.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).