Perancea Tin Plated Steel PCB Enclosure, 50 x 100 x 220mm

RS Stock No.: 627-6376Brand: PeranceaManufacturers Part No.: FFL4T
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Internal Dimensions

50 x 100 x 220mm

Internal Length

50 mm

Internal Width

100 mm

Internal Height

220 mm

Body Material

Tin Plated Steel

Country of Origin

United Kingdom

Product details

EMI / RFI shielding housings

A range of housings designed for applications that require EMI / RFI shielding, for low and high frequencies.
Three versions are available:- standard shielded housing with indent cover
- open frame with two indent covers for access to components from above or below

- frame for mounting on printed circuits with indent cover.

Stock information temporarily unavailable.

BD 24.541

BD 24.541 Each (Exc. Vat)

BD 26.995

BD 26.995 Each (inc. VAT)

Perancea Tin Plated Steel PCB Enclosure, 50 x 100 x 220mm

BD 24.541

BD 24.541 Each (Exc. Vat)

BD 26.995

BD 26.995 Each (inc. VAT)

Perancea Tin Plated Steel PCB Enclosure, 50 x 100 x 220mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal Dimensions

50 x 100 x 220mm

Internal Length

50 mm

Internal Width

100 mm

Internal Height

220 mm

Body Material

Tin Plated Steel

Country of Origin

United Kingdom

Product details

EMI / RFI shielding housings

A range of housings designed for applications that require EMI / RFI shielding, for low and high frequencies.
Three versions are available:- standard shielded housing with indent cover
- open frame with two indent covers for access to components from above or below

- frame for mounting on printed circuits with indent cover.