Technical Document
Specifications
Brand
PesolaWeighing Capacity
6N
Scale Type
Hanging
Resolution
0.05 N
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 26.240
BD 26.240 Each (Exc. Vat)
BD 28.864
BD 28.864 Each (inc. VAT)
Pesola Hanging Weighing Scale, 6N Weight Capacity
1
BD 26.240
BD 26.240 Each (Exc. Vat)
BD 28.864
BD 28.864 Each (inc. VAT)
Pesola Hanging Weighing Scale, 6N Weight Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PesolaWeighing Capacity
6N
Scale Type
Hanging
Resolution
0.05 N
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Country of Origin
Switzerland