Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pesola Hanging Weighing Scale, 1kg Weight Capacity

RS Stock No.: 146-6467Brand: PesolaManufacturers Part No.: 41000
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Pesola

Weighing Capacity

1kg

Scale Type

Hanging

Resolution

10.0 g

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 26.082

BD 26.082 Each (Exc. Vat)

BD 28.690

BD 28.690 Each (inc. VAT)

Pesola Hanging Weighing Scale, 1kg Weight Capacity

BD 26.082

BD 26.082 Each (Exc. Vat)

BD 28.690

BD 28.690 Each (inc. VAT)

Pesola Hanging Weighing Scale, 1kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pesola

Weighing Capacity

1kg

Scale Type

Hanging

Resolution

10.0 g

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Country of Origin

Switzerland