Technical Document
Specifications
Brand
PesolaWeighing Capacity
35kg
Scale Type
Hanging
Resolution
500 g
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 57.566
BD 57.566 Each (Exc. Vat)
BD 63.323
BD 63.323 Each (inc. VAT)
Pesola Hanging Weighing Scale, 35kg Weight Capacity
1
BD 57.566
BD 57.566 Each (Exc. Vat)
BD 63.323
BD 63.323 Each (inc. VAT)
Pesola Hanging Weighing Scale, 35kg Weight Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PesolaWeighing Capacity
35kg
Scale Type
Hanging
Resolution
500 g
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Country of Origin
Switzerland