Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Petrel 2 x 36 W Flameproof Hazardous Area Light, 1, 2, Twin Fluorescent, Temp T4, 240 V ac, ATEX

RS Stock No.: 406-7934Brand: PetrelManufacturers Part No.: 7236/S4/HF
brand-logo
View all in Hazardous Area Lights

Technical Document

Specifications

Brand

Petrel

Type

Flameproof

Zone Classification

1, 2

Temperature Classification

T4

Wattage

2 x 36 W

Lamp Type

Twin Fluorescent

Voltage Rating

240 V ac

Length

1362 mm

Individual Lamp Wattage

36W

Number of Lamps

2

Hazardous Area Certification

ATEX

Series

7

Standards Met

EEX d IIB, EEX d IIC, EN50014

Country of Origin

United Kingdom

Product details

Petrel 7 series, Zone 1 & 2

HF control gear for improved lamp life, flicker free starting and lower running costs (not 8W emergency unit)
End plates unscrew allowing gear tray removal for ease of maintenance
Horizontal or vertical mounting via 2 M8 tapped holes at each end
Polycarbonate with adonised light alloy body
Compact fluorescent version provides very high light output from a compact unit
Suitable for emergency lighting use, maintained and non-maintained
Emergency version is 8W sustained for 3 hours

Stock information temporarily unavailable.

BD 285.175

BD 285.175 Each (Exc. Vat)

BD 313.692

BD 313.692 Each (inc. VAT)

Petrel 2 x 36 W Flameproof Hazardous Area Light, 1, 2, Twin Fluorescent, Temp T4, 240 V ac, ATEX

BD 285.175

BD 285.175 Each (Exc. Vat)

BD 313.692

BD 313.692 Each (inc. VAT)

Petrel 2 x 36 W Flameproof Hazardous Area Light, 1, 2, Twin Fluorescent, Temp T4, 240 V ac, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Petrel

Type

Flameproof

Zone Classification

1, 2

Temperature Classification

T4

Wattage

2 x 36 W

Lamp Type

Twin Fluorescent

Voltage Rating

240 V ac

Length

1362 mm

Individual Lamp Wattage

36W

Number of Lamps

2

Hazardous Area Certification

ATEX

Series

7

Standards Met

EEX d IIB, EEX d IIC, EN50014

Country of Origin

United Kingdom

Product details

Petrel 7 series, Zone 1 & 2

HF control gear for improved lamp life, flicker free starting and lower running costs (not 8W emergency unit)
End plates unscrew allowing gear tray removal for ease of maintenance
Horizontal or vertical mounting via 2 M8 tapped holes at each end
Polycarbonate with adonised light alloy body
Compact fluorescent version provides very high light output from a compact unit
Suitable for emergency lighting use, maintained and non-maintained
Emergency version is 8W sustained for 3 hours