Petrel 71 W LED Module Hazardous Area Light, 1, LED, Temp T6, 230 V, IECEx

RS Stock No.: 175-0597Brand: PetrelManufacturers Part No.: 7LED5700
brand-logo
View all in Hazardous Area Lights

Technical Document

Specifications

Brand

Petrel

Type

LED Module

Zone Classification

1

Temperature Classification

T6

Wattage

71 W

Lamp Type

LED

Voltage Rating

230 V

Length

1662 mm

Width

158 mm

Individual Lamp Wattage

71W

Number of Lamps

1

Hazardous Area Certification

IECEx

Current Rating

25 A

Series

7

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 582.021

BD 582.021 Each (Exc. Vat)

BD 640.223

BD 640.223 Each (inc. VAT)

Petrel 71 W LED Module Hazardous Area Light, 1, LED, Temp T6, 230 V, IECEx

BD 582.021

BD 582.021 Each (Exc. Vat)

BD 640.223

BD 640.223 Each (inc. VAT)

Petrel 71 W LED Module Hazardous Area Light, 1, LED, Temp T6, 230 V, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Petrel

Type

LED Module

Zone Classification

1

Temperature Classification

T6

Wattage

71 W

Lamp Type

LED

Voltage Rating

230 V

Length

1662 mm

Width

158 mm

Individual Lamp Wattage

71W

Number of Lamps

1

Hazardous Area Certification

IECEx

Current Rating

25 A

Series

7

Country of Origin

United Kingdom