Technical Document
Specifications
Brand
PetzlModel Number
E069AA00
Rechargeable
No
Luminosity
350 lm
Batteries
3 x AAA
Hazardous Area
No
Range
70 m
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 17.743
BD 17.743 Each (Exc. Vat)
BD 19.517
BD 19.517 Each (inc. VAT)
Petzl Head Torch 350 lm, 70 m Range
1
BD 17.743
BD 17.743 Each (Exc. Vat)
BD 19.517
BD 19.517 Each (inc. VAT)
Petzl Head Torch 350 lm, 70 m Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PetzlModel Number
E069AA00
Rechargeable
No
Luminosity
350 lm
Batteries
3 x AAA
Hazardous Area
No
Range
70 m
Country of Origin
Malaysia