Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Petzl VERTEX VENT Black Helmet & Hard Hat with Chin Strap, Adjustable, Ventilated

RS Stock No.: 136-3743Brand: PetzlManufacturers Part No.: A10VNA
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

Petzl

Colour

Black

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Integral Sweatband

No

Peak Type

Short

Rain Gutter

No

Complies with EN 397

No

Additional EN Standards

EN 12492

Range

VERTEX VENT

Country of Origin

France

Product details

Petzl Vertex Vent Safety Helmet

Petzl VERTEX VENT is a ventilated safety helmet which provides excellent protection when working at height. The ventilation provided by this safety helmet is adjustable to suit the wearer with adjustable sliding shutters. The comfort of the helmet is assured by the six-point textile suspension and the CenterFit adjustment system. This system allows you to keep the helmet centred on your head. The design of the helmet allows various attachments as required.

FEATURES and BENEFITS:

Ventilated safety helmet
Excellent for working at height
Sliding shutter ventilation – adjustable
Shock absorption through deformation of the outer shell
Chinstrap – 50 daN – secure fit limits loss of helmet when wearing
Six-point textile suspension – moulds the head shape
CenterFit adjustment system – keeps helmet centred
2 Sizes of headband foam
Weight 455 g
Made from ABS, Nylon, Polycarbonate, High-strength polyester, Polyethylene
Head fit of 53 cm to 63 cm
Comfortable
Safe
Secure

A10VWA

White
Certified – CE EN 12492, UIAA, ANSI Z89.1- 2009 type I class C
Meets requirements of EN 397 and EN 12492 standard impact protection.
Satisfies EN 397 re lateral deformation and use in cold temperatures

A10VNA

Black
Certified – CE EN 12492, UIAA, ANSI Z89.1-2009 Type I class C
Meets requirements of EN 397 and EN 12492 standard impact protection.
Satisfies EN 397 re lateral deformation and use in cold temperatures

VERTEX VENT WILL FIT:

PIXA and ULTRA VARIO headlamp
VIZIR, VISIR SHADOW, VIZEN protective shield
Hearing protection

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Petzl VERTEX VENT Black Helmet & Hard Hat with Chin Strap, Adjustable, Ventilated

P.O.A.

Petzl VERTEX VENT Black Helmet & Hard Hat with Chin Strap, Adjustable, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Petzl

Colour

Black

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Integral Sweatband

No

Peak Type

Short

Rain Gutter

No

Complies with EN 397

No

Additional EN Standards

EN 12492

Range

VERTEX VENT

Country of Origin

France

Product details

Petzl Vertex Vent Safety Helmet

Petzl VERTEX VENT is a ventilated safety helmet which provides excellent protection when working at height. The ventilation provided by this safety helmet is adjustable to suit the wearer with adjustable sliding shutters. The comfort of the helmet is assured by the six-point textile suspension and the CenterFit adjustment system. This system allows you to keep the helmet centred on your head. The design of the helmet allows various attachments as required.

FEATURES and BENEFITS:

Ventilated safety helmet
Excellent for working at height
Sliding shutter ventilation – adjustable
Shock absorption through deformation of the outer shell
Chinstrap – 50 daN – secure fit limits loss of helmet when wearing
Six-point textile suspension – moulds the head shape
CenterFit adjustment system – keeps helmet centred
2 Sizes of headband foam
Weight 455 g
Made from ABS, Nylon, Polycarbonate, High-strength polyester, Polyethylene
Head fit of 53 cm to 63 cm
Comfortable
Safe
Secure

A10VWA

White
Certified – CE EN 12492, UIAA, ANSI Z89.1- 2009 type I class C
Meets requirements of EN 397 and EN 12492 standard impact protection.
Satisfies EN 397 re lateral deformation and use in cold temperatures

A10VNA

Black
Certified – CE EN 12492, UIAA, ANSI Z89.1-2009 Type I class C
Meets requirements of EN 397 and EN 12492 standard impact protection.
Satisfies EN 397 re lateral deformation and use in cold temperatures

VERTEX VENT WILL FIT:

PIXA and ULTRA VARIO headlamp
VIZIR, VISIR SHADOW, VIZEN protective shield
Hearing protection

You may be interested in