Petzl Fall Arrest Block

RS Stock No.: 136-3753Brand: PetzlManufacturers Part No.: B71ALU
brand-logo
View all in Safety Carabiners

Technical Document

Specifications

Brand

Petzl

Material

Aluminium, Nylon, Stainless Steel

Product Type

Rope Clamp

Country of Origin

France

Product details

Petzl ASAP® LOCK Mobile Locking Fall Arrester

Petzl ASAP® LOCK mobile fall arrestor complete with locking function and designed to manage manipulations during rope ascents. An integrated locking function allows you to immobilise the lock reducing the length of a fall. You can move freely along the rope with no manual assistance plus if there is a shock or sudden movement the all arrestor locks onto the rope. When passing intermediate anchors, the connection arm makes the system loss resistant. When used with an energy absorbing lanyard the ASAP LOCK allows you to work at a distance from the rope.

FEATURES and BENEFITS:

ASAP LOCK mobile fall arrestor
Provides constant fall protection
Arrests fall, slides and uncontrolled descents
Works with vertical and angled rope
Locks to the rope even when grabbed during a fall
Integrated locking function
Can immobilise the arrestor reducing fall length
Prevents the rope being blown upwards in strong winds
Effective and easy to use
Moves up and down the rope with no manual assistance
Easy to install and remove at any point on the rope
Connection arm makes the system loss resistant when passing intermediate anchors
Use with an ASAP’SORBER energy absorbing lanyard enables working at a distance from the rope.

SPECIFICATIONS:

Made from Aluminium, Nylon and Stainless Steel
Weight – 425 g

Standards

CE EN 353-2, CE EN 12841 type A, EAC

You may be interested in
Stock information temporarily unavailable.

BD 110.990

BD 110.990 Each (Exc. Vat)

BD 122.089

BD 122.089 Each (inc. VAT)

Petzl Fall Arrest Block

BD 110.990

BD 110.990 Each (Exc. Vat)

BD 122.089

BD 122.089 Each (inc. VAT)

Petzl Fall Arrest Block
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Petzl

Material

Aluminium, Nylon, Stainless Steel

Product Type

Rope Clamp

Country of Origin

France

Product details

Petzl ASAP® LOCK Mobile Locking Fall Arrester

Petzl ASAP® LOCK mobile fall arrestor complete with locking function and designed to manage manipulations during rope ascents. An integrated locking function allows you to immobilise the lock reducing the length of a fall. You can move freely along the rope with no manual assistance plus if there is a shock or sudden movement the all arrestor locks onto the rope. When passing intermediate anchors, the connection arm makes the system loss resistant. When used with an energy absorbing lanyard the ASAP LOCK allows you to work at a distance from the rope.

FEATURES and BENEFITS:

ASAP LOCK mobile fall arrestor
Provides constant fall protection
Arrests fall, slides and uncontrolled descents
Works with vertical and angled rope
Locks to the rope even when grabbed during a fall
Integrated locking function
Can immobilise the arrestor reducing fall length
Prevents the rope being blown upwards in strong winds
Effective and easy to use
Moves up and down the rope with no manual assistance
Easy to install and remove at any point on the rope
Connection arm makes the system loss resistant when passing intermediate anchors
Use with an ASAP’SORBER energy absorbing lanyard enables working at a distance from the rope.

SPECIFICATIONS:

Made from Aluminium, Nylon and Stainless Steel
Weight – 425 g

Standards

CE EN 353-2, CE EN 12841 type A, EAC

You may be interested in