Technical Document
Specifications
Brand
PetzlHarness Size
2
Harness Attachment Point
Front, Rear, Centre Waist, Side
Weight Capacity
100kg
Belt Included
With Belt
Adjustable Straps
Back, Leg, Shoulder, Waist
Buckle Type
Double Back Self Locking
Reflective
No
Padding
Leg, Shoulder, Waist
Harness Colour
Black, Yellow
Fastener Material
Aluminium, Nylon, Polyester, Steel
Adjustable Leg Straps
Yes
Adjustable Chest Straps
No
Adjustable Shoulder Straps
Yes
Stretchable Harness
No
Front Attachment
Yes
Equipment Type
Fall Arrest, Work Positioning and Suspension Harness
Country of Origin
Romania
BD 174.163
BD 174.163 Each (Exc. Vat)
BD 191.579
BD 191.579 Each (inc. VAT)
1
BD 174.163
BD 174.163 Each (Exc. Vat)
BD 191.579
BD 191.579 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PetzlHarness Size
2
Harness Attachment Point
Front, Rear, Centre Waist, Side
Weight Capacity
100kg
Belt Included
With Belt
Adjustable Straps
Back, Leg, Shoulder, Waist
Buckle Type
Double Back Self Locking
Reflective
No
Padding
Leg, Shoulder, Waist
Harness Colour
Black, Yellow
Fastener Material
Aluminium, Nylon, Polyester, Steel
Adjustable Leg Straps
Yes
Adjustable Chest Straps
No
Adjustable Shoulder Straps
Yes
Stretchable Harness
No
Front Attachment
Yes
Equipment Type
Fall Arrest, Work Positioning and Suspension Harness
Country of Origin
Romania