Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Petzl LED Head Torch Black - Rechargeable 350 lm

RS Stock No.: 126-2328Brand: PetzlManufacturers Part No.: E99ADA
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Petzl

Torch Style

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

350 lm

Case Material

Plastic

Batteries

Li-Ion

Model

TACTIKKA CORE

Hazardous Area

No

Range

95 m

Beam Type

Spot to Flood

Colour

Black

Weight with Batteries

82g

Country of Origin

France

Product details

Petzl Specialized TACTIKKA CORE Headtorch

Features and Benefits

Compact and powerful
Coloured light for night vision and stealth
Three lighting modes
Compatible with the CORE rechargeable battery
Type of Protection: IP X4
Weight (including batteries): 88 g

Petzl

Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.

You may be interested in
Petzl LED Head Torch 450 lm, 90 m Range
BD 34.344Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Petzl LED Head Torch Black - Rechargeable 350 lm

P.O.A.

Petzl LED Head Torch Black - Rechargeable 350 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Petzl LED Head Torch 450 lm, 90 m Range
BD 34.344Each (Exc. Vat)

Technical Document

Specifications

Brand

Petzl

Torch Style

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

350 lm

Case Material

Plastic

Batteries

Li-Ion

Model

TACTIKKA CORE

Hazardous Area

No

Range

95 m

Beam Type

Spot to Flood

Colour

Black

Weight with Batteries

82g

Country of Origin

France

Product details

Petzl Specialized TACTIKKA CORE Headtorch

Features and Benefits

Compact and powerful
Coloured light for night vision and stealth
Three lighting modes
Compatible with the CORE rechargeable battery
Type of Protection: IP X4
Weight (including batteries): 88 g

Petzl

Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.

You may be interested in
Petzl LED Head Torch 450 lm, 90 m Range
BD 34.344Each (Exc. Vat)