Petzl Work Positioning with Volt Harness, Absorbica Y MGO 150, Grillon Hook 2M, OK Triact Lock, Captiv, Bucket 31,

RS Stock No.: 215-6045Brand: PetzlManufacturers Part No.: K096AB01
brand-logo

Technical Document

Specifications

Brand

Petzl

Application

Work Positioning

Kit Weight Capacity

100kg

Harness Attachment Point

Front, Rear, Waist, Side

Adjustable Straps

Back, Leg, Shoulder, Waist

Connecting Element

Adjustable Lanyard

Connecting Element Length

2m

Anchorage Sling

No

Bag Included

Yes

Kit Contents

Volt Harness, Absorbica Y MGO 150, Grillon Hook 2M, OK Triact Lock, Captiv, Bucket 31

Country of Origin

France

Stock information temporarily unavailable.

BD 356.961

BD 356.961 Each (Exc. Vat)

BD 392.657

BD 392.657 Each (inc. VAT)

Petzl Work Positioning with Volt Harness, Absorbica Y MGO 150, Grillon Hook 2M, OK Triact Lock, Captiv, Bucket 31,

BD 356.961

BD 356.961 Each (Exc. Vat)

BD 392.657

BD 392.657 Each (inc. VAT)

Petzl Work Positioning with Volt Harness, Absorbica Y MGO 150, Grillon Hook 2M, OK Triact Lock, Captiv, Bucket 31,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Petzl

Application

Work Positioning

Kit Weight Capacity

100kg

Harness Attachment Point

Front, Rear, Waist, Side

Adjustable Straps

Back, Leg, Shoulder, Waist

Connecting Element

Adjustable Lanyard

Connecting Element Length

2m

Anchorage Sling

No

Bag Included

Yes

Kit Contents

Volt Harness, Absorbica Y MGO 150, Grillon Hook 2M, OK Triact Lock, Captiv, Bucket 31

Country of Origin

France