Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Petzl 1-1.5m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single

RS Stock No.: 215-6058Brand: PetzlManufacturers Part No.: L016AA00
brand-logo
View all in Fall Arrest Lanyards

Technical Document

Specifications

Brand

Petzl

Extended Length

1-1.5m

Leg Type

Single

Lanyard Use

Fall Arrest

Adjustable

Yes

Harness Connection

Locking Carabiner

Anchorage Connection

Locking Carabiner/MGO

Weight Capacity

140kg

Additional EN Standards

EN355

Karabiner Type

Twist Lock

Equipment Type

Single Fall Arrest Lanyard

Length

100-150cm

Product Type

Fall Arrest Lanyard

Country of Origin

Romania

Stock information temporarily unavailable.

BD 44.110

BD 44.110 Each (Exc. Vat)

BD 48.521

BD 48.521 Each (inc. VAT)

Petzl 1-1.5m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single

BD 44.110

BD 44.110 Each (Exc. Vat)

BD 48.521

BD 48.521 Each (inc. VAT)

Petzl 1-1.5m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Petzl

Extended Length

1-1.5m

Leg Type

Single

Lanyard Use

Fall Arrest

Adjustable

Yes

Harness Connection

Locking Carabiner

Anchorage Connection

Locking Carabiner/MGO

Weight Capacity

140kg

Additional EN Standards

EN355

Karabiner Type

Twist Lock

Equipment Type

Single Fall Arrest Lanyard

Length

100-150cm

Product Type

Fall Arrest Lanyard

Country of Origin

Romania