Petzl Rope Pulley, 7mm min rope diameter, 11mm max rope diameter, 5kN max working load, 23kN breaking strength

RS Stock No.: 244-2182Brand: PetzlManufacturers Part No.: P002AA00
brand-logo
View all in Rope Pulleys

Technical Document

Specifications

Brand

Petzl

Sheave Type

Sealed Ball Bearings

Sheave Diameter

25mm

Minimum Rope Diameter

7mm

Maximum Rope Diameter

11mm

Maximum Working Load

5kN

Breaking Strength

23kN

Material

Aluminium, Nylon, Stainless Steel

Weight

145g

Colour

Yellow

Efficiency

0.91

Country of Origin

France

Stock information temporarily unavailable.

BD 53.856

BD 53.856 Each (Exc. Vat)

BD 59.242

BD 59.242 Each (inc. VAT)

Petzl Rope Pulley, 7mm min rope diameter, 11mm max rope diameter, 5kN max working load, 23kN breaking strength

BD 53.856

BD 53.856 Each (Exc. Vat)

BD 59.242

BD 59.242 Each (inc. VAT)

Petzl Rope Pulley, 7mm min rope diameter, 11mm max rope diameter, 5kN max working load, 23kN breaking strength
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Petzl

Sheave Type

Sealed Ball Bearings

Sheave Diameter

25mm

Minimum Rope Diameter

7mm

Maximum Rope Diameter

11mm

Maximum Working Load

5kN

Breaking Strength

23kN

Material

Aluminium, Nylon, Stainless Steel

Weight

145g

Colour

Yellow

Efficiency

0.91

Country of Origin

France