Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Petzl Rope Pulley, 7mm min rope diameter, 13mm max rope diameter, 8kN max working load

RS Stock No.: 136-3819Brand: PetzlManufacturers Part No.: P50A
brand-logo
View all in Rope Pulleys

Technical Document

Specifications

Brand

Petzl

Sheave Type

Sealed Ball Bearings

Sheave Diameter

38mm

Minimum Rope Diameter

7mm

Maximum Rope Diameter

13mm

Maximum Working Load

8kN

Material

Aluminium, Stainless Steel

Weight

185g

Colour

Red

Country of Origin

France

Product details

Petzl RESCUE Pulley

Petzl RESCUE pulley is a high strength pulley complete with swinging side plates and is strong. The RESCUE pulley is ideal for use when hauling heavy loads or for intensive use.

FEATURES and BENEFITS:

RESCUE pulley
High strength pulley
Swinging side plates
Strong
Ideal for heavy and intensive loads
Large diameter sheave – mounted on sealed ball bearings
Accepts up to 3 carabiners

SPECIFICATIONS:

Made from Aluminium
Weight – 185 g
Minimum rope diameter – 7 mm
Maximum rope diameter – 13 mm
Sheave diameter 38 mm
Efficiency 95%
Working load 8 kN
Working load – one rope strand – 4 kN
Breaking strength – 36 kN

Stock information temporarily unavailable.

BD 29.699

BD 29.699 Each (Exc. Vat)

BD 32.669

BD 32.669 Each (inc. VAT)

Petzl Rope Pulley, 7mm min rope diameter, 13mm max rope diameter, 8kN max working load

BD 29.699

BD 29.699 Each (Exc. Vat)

BD 32.669

BD 32.669 Each (inc. VAT)

Petzl Rope Pulley, 7mm min rope diameter, 13mm max rope diameter, 8kN max working load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Petzl

Sheave Type

Sealed Ball Bearings

Sheave Diameter

38mm

Minimum Rope Diameter

7mm

Maximum Rope Diameter

13mm

Maximum Working Load

8kN

Material

Aluminium, Stainless Steel

Weight

185g

Colour

Red

Country of Origin

France

Product details

Petzl RESCUE Pulley

Petzl RESCUE pulley is a high strength pulley complete with swinging side plates and is strong. The RESCUE pulley is ideal for use when hauling heavy loads or for intensive use.

FEATURES and BENEFITS:

RESCUE pulley
High strength pulley
Swinging side plates
Strong
Ideal for heavy and intensive loads
Large diameter sheave – mounted on sealed ball bearings
Accepts up to 3 carabiners

SPECIFICATIONS:

Made from Aluminium
Weight – 185 g
Minimum rope diameter – 7 mm
Maximum rope diameter – 13 mm
Sheave diameter 38 mm
Efficiency 95%
Working load 8 kN
Working load – one rope strand – 4 kN
Breaking strength – 36 kN