Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Petzl 120 cm Aluminium Tool Lanyard Tool Tether, 5kg Capacity

RS Stock No.: 278-7403Brand: PetzlManufacturers Part No.: S049AA00
brand-logo
View all in Tool Lanyards

Technical Document

Specifications

Brand

Petzl

Type

Tool Tether

Maximum Supported Weight

5kg

Material

Aluminium

Size

120 cm

Country of Origin

China

Stock information temporarily unavailable.

BD 11.429

BD 11.429 Each (Exc. Vat)

BD 12.572

BD 12.572 Each (inc. VAT)

Petzl 120 cm Aluminium Tool Lanyard Tool Tether, 5kg Capacity

BD 11.429

BD 11.429 Each (Exc. Vat)

BD 12.572

BD 12.572 Each (inc. VAT)

Petzl 120 cm Aluminium Tool Lanyard Tool Tether, 5kg Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Petzl

Type

Tool Tether

Maximum Supported Weight

5kg

Material

Aluminium

Size

120 cm

Country of Origin

China