Technical Document
Specifications
Brand
PfannenbergMaximum Cooling Power
12500W
Air Flow
5770m³/h
Internal Circuit Air Flow
5770m³/h
Noise Level
66dB
Input Power Rating
12500W
Mounting Type
Rack-Mount
Supply Voltage
230V
Dimensions
598 x 2000 x 399mm
Series
PWS 71302
Country of Origin
Italy
Stock information temporarily unavailable.
BD 3,160.074
BD 3,160.074 Each (Exc. Vat)
BD 3,476.081
BD 3,476.081 Each (inc. VAT)
Pfannenberg PWS 71302 Series Enclosure Cooling Unit, 12500W, 230V, 5770m³/h, 598 x 2000 x 399mm
1
BD 3,160.074
BD 3,160.074 Each (Exc. Vat)
BD 3,476.081
BD 3,476.081 Each (inc. VAT)
Pfannenberg PWS 71302 Series Enclosure Cooling Unit, 12500W, 230V, 5770m³/h, 598 x 2000 x 399mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PfannenbergMaximum Cooling Power
12500W
Air Flow
5770m³/h
Internal Circuit Air Flow
5770m³/h
Noise Level
66dB
Input Power Rating
12500W
Mounting Type
Rack-Mount
Supply Voltage
230V
Dimensions
598 x 2000 x 399mm
Series
PWS 71302
Country of Origin
Italy