Pfannenberg PWD 5302 Series Enclosure Cooling Unit, 2150W, 230V, 500m³/h, 600 x 140 x 390mm

RS Stock No.: 460-876Brand: PfannenbergManufacturers Part No.: 12065310055
brand-logo
View all in Cooling Units

Technical Document

Specifications

Maximum Cooling Power

2150W

Air Flow

500m³/h

Noise Level

54dB

Internal Circuit Air Flow

500m³/h

Input Power Rating

85 → 100W

Mounting Type

Rack-Mount

Supply Voltage

230V

Dimensions

600 x 140 x 390mm

Series

PWD 5302

Country of Origin

Italy

BD 1,419.710

BD 1,419.710 Each (Exc. Vat)

BD 1,561.681

BD 1,561.681 Each (inc. VAT)

Pfannenberg PWD 5302 Series Enclosure Cooling Unit, 2150W, 230V, 500m³/h, 600 x 140 x 390mm

BD 1,419.710

BD 1,419.710 Each (Exc. Vat)

BD 1,561.681

BD 1,561.681 Each (inc. VAT)

Pfannenberg PWD 5302 Series Enclosure Cooling Unit, 2150W, 230V, 500m³/h, 600 x 140 x 390mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Cooling Power

2150W

Air Flow

500m³/h

Noise Level

54dB

Internal Circuit Air Flow

500m³/h

Input Power Rating

85 → 100W

Mounting Type

Rack-Mount

Supply Voltage

230V

Dimensions

600 x 140 x 390mm

Series

PWD 5302

Country of Origin

Italy